
MAX2181AETE/V+T | |
|---|---|
DigiKey Part Number | MAX2181AETE/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2181AETE/V+T |
Description | IC AMP 76MHZ-162.5MHZ 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 76MHz ~ 162.5MHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2181AETE/V+T Models |
Category | Voltage - Supply 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 56mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFQFN Exposed Pad |
Frequency 76MHz ~ 162.5MHz | Supplier Device Package 16-TQFN (3x3) |
Gain 8.5dB | Base Product Number |
Noise Figure 2.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,85856 zł | 32 146,40 zł |
| Unit Price without VAT: | 12,85856 zł |
|---|---|
| Unit Price with VAT: | 15,81603 zł |

