- RF Receiver 470MHz ~ 770MHz -98dBm PCB, Surface Mount 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2160ETL+

DigiKey Part Number
MAX2160ETL+-ND
Manufacturer
Manufacturer Product Number
MAX2160ETL+
Description
RF RECEIVER 470MHZ-770MHZ 40TQFN
Customer Reference
Detailed Description
- RF Receiver 470MHz ~ 770MHz -98dBm PCB, Surface Mount 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX2160ETL+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
PCB, Surface Mount
Manufacturer
Analog Devices Inc./Maxim Integrated
Antenna Connector
PCB, Surface Mount
Packaging
Tray
Voltage - Supply
2.7V ~ 3.3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Frequency
470MHz ~ 770MHz
Mounting Type
Surface Mount
Sensitivity
-98dBm
Package / Case
40-WFQFN Exposed Pad
Applications
PDA's, Portable Audio/Video, Smartphones
Supplier Device Package
40-TQFN (6x6)
Current - Receiving
44mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable