
MAX20419ATGB/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20419ATGB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20419ATGB/V+ |
Description | IC REG BUCK BST ADJ TRPL 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.8V 3 Output 3.6A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20419ATGB/V+ Models |
Category | Voltage - Output (Max) 3.8V |
Mfr | Current - Output |
Packaging Strip | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 24-TQFN-CU (4.1x4.1) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 31,68613 zł | 2 376,46 zł |
| Unit Price without VAT: | 31,68613 zł |
|---|---|
| Unit Price with VAT: | 38,97394 zł |

