
MAX20331AEWL+T | |
|---|---|
DigiKey Part Number | MAX20331AEWL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20331AEWL+T |
Description | IC OVERVOLTAGE PROT CTRL 9-WLP |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller 9-WLP (1.23x1.23) |
EDA/CAD Models | MAX20331AEWL+T Models |
Category | Type Overvoltage Protection Controller |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 9-WFBGA, WLBGA |
Part Status Obsolete | Supplier Device Package 9-WLP (1.23x1.23) |
DigiKey Programmable Not Verified | Base Product Number |

