
MAX2022ETX+ | |
|---|---|
DigiKey Part Number | MAX2022ETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2022ETX+ |
Description | IC MOD 1500MHZ TO 2500MHZ 36TQFN |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator CDMA2000, DCS1800, WCMDA/UMTS 1.5GHz ~ 3GHz Up/Down Converter 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2022ETX+ Models |
Category | RF Type CDMA2000, DCS1800, WCMDA/UMTS |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Up/Down Converter |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 36-WFQFN Exposed Pad |
Function Modulator/Demodulator | Supplier Device Package 36-TQFN (6x6) |
Frequency 1.5GHz ~ 3GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 42,87413 zł | 6 431,12 zł |
| Unit Price without VAT: | 42,87413 zł |
|---|---|
| Unit Price with VAT: | 52,73518 zł |

