
MAX20051AUD/V+T | |
|---|---|
DigiKey Part Number | 175-MAX20051AUD/V+TTR-ND - Tape & Reel (TR) 175-MAX20051AUD/V+TCT-ND - Cut Tape (CT) 175-MAX20051AUD/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20051AUD/V+T |
Description | IC LED DRVR RGLTR PWM 2A 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX20051AUD/V+T Models |
Category | Voltage - Output 4.875V ~ 5.125V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Commercial & Industrial Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-TSSOP-EP |
Voltage - Supply (Max) 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,47000 zł | 20,47 zł |
| 10 | 15,63800 zł | 156,38 zł |
| 25 | 14,43520 zł | 360,88 zł |
| 100 | 13,11180 zł | 1 311,18 zł |
| 250 | 12,58100 zł | 3 145,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,45701 zł | 28 642,53 zł |
| Unit Price without VAT: | 20,47000 zł |
|---|---|
| Unit Price with VAT: | 25,17810 zł |


