
MAX1843ETI+T | |
|---|---|
DigiKey Part Number | MAX1843ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1843ETI+T |
Description | IC REG BUCK ADJ 2.7A 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (1.5V, 1.8V, 2.5V) 1 Output 2.7A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1843ETI+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,62138 zł | 84 053,45 zł |
| Unit Price without VAT: | 33,62138 zł |
|---|---|
| Unit Price with VAT: | 41,35430 zł |

