
MAX1837EUT50#G16 | |
|---|---|
DigiKey Part Number | MAX1837EUT50#G16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1837EUT50#G16 |
Description | IC REG BUCK ADJ/1.25V 250MA SOT6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (5V) 1 Output 250mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1837EUT50#G16 Models |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 24V |
Part Status Obsolete | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |

