
MAX1836ETT33+T | |
|---|---|
DigiKey Part Number | 175-MAX1836ETT33+TTR-ND - Tape & Reel (TR) 175-MAX1836ETT33+TCT-ND - Cut Tape (CT) 175-MAX1836ETT33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1836ETT33+T |
Description | IC REG BCK ADJ/1.25V 125MA 6TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 125mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1836ETT33+T Models |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 24V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-TDFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,74000 zł | 24,74 zł |
| 10 | 19,05300 zł | 190,53 zł |
| 25 | 17,62640 zł | 440,66 zł |
| 100 | 16,05990 zł | 1 605,99 zł |
| 250 | 15,54788 zł | 3 886,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,10054 zł | 35 251,35 zł |
| Unit Price without VAT: | 24,74000 zł |
|---|---|
| Unit Price with VAT: | 30,43020 zł |

