
MAX18066EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX18066EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX18066EVKIT# |
Description | EVAL BOARD FOR MAX18066 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX18066 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 16V |
Manufacturer Analog Devices Inc./Maxim Integrated | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MAX18066 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 083,60000 zł | 2 083,60 zł |
| Unit Price without VAT: | 2 083,60000 zł |
|---|---|
| Unit Price with VAT: | 2 562,82800 zł |

