Direct

MAX1805MEE | |
|---|---|
DigiKey Part Number | MAX1805MEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX1805MEE |
Description | IC TEMP SENSOR MULTI-CHAN 16QSOP |
Customer Reference | |
Detailed Description | Thermometer, Thermostat -55°C ~ 125°C, External Sensor Internal and External Sensor 2-Wire SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1805MEE Models |
Category | Output Type 2-Wire SMBus |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Alarm Yes |
Packaging Tube | Output Fan No |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
Function Thermometer, Thermostat | Operating Temperature -55°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature -55°C ~ 125°C, External Sensor | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Accuracy ±3.5°C Local(Max), ±5°C Remote(Max) | Supplier Device Package 16-QSOP |
Topology ADC, Comparator, Multiplexer, Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1805MEE+ | Analog Devices Inc./Maxim Integrated | 36 | MAX1805MEE+-ND | 34,51000 zł | Direct |


