
MAX1774EEI+T | |
|---|---|
DigiKey Part Number | MAX1774EEI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1774EEI+T |
Description | IC REG BCK ADJ 1.5A/2A DL 28QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V, 1.25V 2 Output 1.5A, 2A 28-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1774EEI+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V, 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QSOP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,07766 zł | 77 694,15 zł |
| Unit Price without VAT: | 31,07766 zł |
|---|---|
| Unit Price with VAT: | 38,22552 zł |

