Direct

MAX1771CSA | |
|---|---|
DigiKey Part Number | MAX1771CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1771CSA |
Description | IC REG CTRLR BST/BUCK-BST 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1771CSA Models |
Category | Frequency - Switching 300kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 92% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Buck-Boost | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1771CSA+ | Analog Devices Inc./Maxim Integrated | 2 318 | MAX1771CSA+-ND | 25,85000 zł | Direct |



