
MAX17542GATB+T | |
|---|---|
DigiKey Part Number | MAX17542GATB+TTR-ND - Tape & Reel (TR) MAX17542GATB+TCT-ND - Cut Tape (CT) MAX17542GATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17542GATB+T |
Description | IC REG BUCK ADJ 1A 10TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17542GATB+T Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 38.64V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TDFN (3x2) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,78000 zł | 11,78 zł |
| 10 | 8,84800 zł | 88,48 zł |
| 25 | 8,10960 zł | 202,74 zł |
| 100 | 7,29790 zł | 729,79 zł |
| 250 | 6,91144 zł | 1 727,86 zł |
| 500 | 6,81246 zł | 3 406,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,28407 zł | 15 710,17 zł |
| 5 000 | 6,16208 zł | 30 810,40 zł |
| Unit Price without VAT: | 11,78000 zł |
|---|---|
| Unit Price with VAT: | 14,48940 zł |











