
MAX17524EVKIT# | |
|---|---|
DigiKey Part Number | MAX17524EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17524EVKIT# |
Description | EVAL BOARD FOR MAX17524 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17524 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A, 3A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 6.5V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 450kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part MAX17524 |
Voltage - Output 3.3V, 5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,49000 zł | 169,49 zł |
| Unit Price without VAT: | 169,49000 zł |
|---|---|
| Unit Price with VAT: | 208,47270 zł |

