
MAX17510ATB/V+T | |
|---|---|
DigiKey Part Number | 175-MAX17510ATB/V+TTR-ND - Tape & Reel (TR) 175-MAX17510ATB/V+TCT-ND - Cut Tape (CT) 175-MAX17510ATB/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17510ATB/V+T |
Description | IC REG LDO DDR 1OUT 10TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17510ATB/V+T Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications LDO (Linear), DDR | Package / Case 10-WFDFN Exposed Pad |
Voltage - Input 1.1V ~ 3.6V | Supplier Device Package 10-TDFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 0.5V ~ 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,73954 zł | 74 348,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,30000 zł | 49,30 zł |
| 10 | 38,82400 zł | 388,24 zł |
| 25 | 36,20800 zł | 905,20 zł |
| 100 | 33,33300 zł | 3 333,30 zł |
| 250 | 33,23816 zł | 8 309,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,87000 zł | 47,87 zł |
| 10 | 37,69300 zł | 376,93 zł |
| 25 | 35,15400 zł | 878,85 zł |
| 100 | 33,45550 zł | 3 345,55 zł |
| Unit Price without VAT: | 47,87000 zł |
|---|---|
| Unit Price with VAT: | 58,88010 zł |

