
MAX17006BETP+T | |
|---|---|
DigiKey Part Number | MAX17006BETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17006BETP+T |
Description | IC BAT CHG MULTCHEM 2-3CL 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17006BETP+T Models |
Category | Charge Current - Max 5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 12.6V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 26V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 2 ~ 3 | Package / Case 20-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-TQFN (4x4) |
Fault Protection Over Current, Short Circuit | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,94364 zł | 119 859,10 zł |
| Unit Price without VAT: | 47,94364 zł |
|---|---|
| Unit Price with VAT: | 58,97068 zł |

