


MAX16910DATA8/V+ | |
|---|---|
DigiKey Part Number | MAX16910DATA8/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16910DATA8/V+ |
Description | IC REG LIN POS ADJ 200MA 8-TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16910DATA8/V+ Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Strip | Control Features Enable, Reset |
Part Status Discontinued at DigiKey | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V (3.3V, 5V) | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-TDFN (3x3) |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
Current - Output |

