Quick-PWM™ Controller, Intel IMVP-6.5™ SV, XE Voltage Regulator IC 1 Output 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17030GTL+

DigiKey Part Number
MAX17030GTL+-ND
Manufacturer
Manufacturer Product Number
MAX17030GTL+
Description
IC REG CTRLR INTEL 1OUT 40TQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Quick-PWM™ Controller, Intel IMVP-6.5™ SV, XE Voltage Regulator IC 1 Output 40-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX17030GTL+ Models
Product Attributes
Filter Similar Products
Category
Number of Outputs
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Output
0.013V ~ 1.5V
Series
Operating Temperature
0°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-WFQFN Exposed Pad
Applications
Controller, Intel IMVP-6.5™ SV, XE
Supplier Device Package
40-TQFN (5x5)
Voltage - Input
7V ~ 26V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Tube
QuantityUnit PriceExt Price
138,35000 zł38,35 zł
1029,95400 zł299,54 zł
6026,29900 zł1 577,94 zł
12025,30975 zł3 037,17 zł
30024,26530 zł7 279,59 zł
54023,72389 zł12 810,90 zł
1 02023,23040 zł23 695,01 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,35000 zł
Unit Price with VAT:47,17050 zł