Direct

MAX1673ESA | |
|---|---|
DigiKey Part Number | MAX1673ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1673ESA |
Description | IC REG CHRG PUMP ADJ 125MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 125mA 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | MAX1673ESA Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -5.5V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 350kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1673ESA+ | Analog Devices Inc./Maxim Integrated | 204 | MAX1673ESA+-ND | 27,65000 zł | Direct |


