Direct

MAX1672EEE | |
|---|---|
DigiKey Part Number | MAX1672EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX1672EEE |
Description | IC REG BUCK BST ADJ 300MA 16QSOP |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable (Programmable) 1.25V (3.3V, 5.5V) 1 Output 300mA 16-SSOP (0.154", 3.90mm Width) |
EDA/CAD Models | MAX1672EEE Models |
Category | Voltage - Input (Max) 11V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 5.5V |
Part Status Obsolete | Current - Output |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1672EEE+ | Analog Devices Inc./Maxim Integrated | 517 | MAX1672EEE+-ND | 40,72000 zł | Direct |


