
MAX1595EUA50+T | |
|---|---|
DigiKey Part Number | MAX1595EUA50+TTR-ND - Tape & Reel (TR) MAX1595EUA50+TCT-ND - Cut Tape (CT) MAX1595EUA50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1595EUA50+T |
Description | IC REG CHARG PUMP 5V 125MA 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 125mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1595EUA50+T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 zł | 19,64 zł |
| 10 | 15,00200 zł | 150,02 zł |
| 25 | 13,84040 zł | 346,01 zł |
| 100 | 12,56310 zł | 1 256,31 zł |
| 250 | 12,03176 zł | 3 007,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,96646 zł | 27 416,15 zł |
| Unit Price without VAT: | 19,64000 zł |
|---|---|
| Unit Price with VAT: | 24,15720 zł |

