


MAX1589EZT130+T | |
|---|---|
DigiKey Part Number | MAX1589EZT130+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1589EZT130+T |
Description | IC REG LIN 1.3V 500MA TSOT-23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1589EZT130+T Models |
Category | Current - Quiescent (Iq) 140 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Input (Max) 3.6V | Supplier Device Package TSOT-23-6 |
Voltage - Output (Min/Fixed) 1.3V | Base Product Number |
Current - Output |

