
MAX15023EVKIT+ | |
|---|---|
DigiKey Part Number | MAX15023EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15023EVKIT+ |
Description | EVAL BOARD FOR MAX15023 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX15023 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A, 5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 9V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part MAX15023 |
Voltage - Output 1.2V, 3.3V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,00000 zł | 503,00 zł |
| Unit Price without VAT: | 503,00000 zł |
|---|---|
| Unit Price with VAT: | 618,69000 zł |

