Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 6-TDFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX15007CATT+T

DigiKey Part Number
MAX15007CATT+TTR-ND - Tape & Reel (TR)
MAX15007CATT+TCT-ND - Cut Tape (CT)
MAX15007CATT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15007CATT+T
Description
IC REG LIN POS ADJ 50MA 6-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX15007CATT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
16 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
150 µA
Part Status
Active
PSRR
66dB (100Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-TDFN (3x3)
Voltage Dropout (Max)
0.6V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 095
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,38000 zł17,38 zł
1013,20700 zł132,07 zł
2512,16720 zł304,18 zł
10011,02230 zł1 102,23 zł
25010,49348 zł2 623,37 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,59090 zł23 977,25 zł
Manufacturers Standard Package
Unit Price without VAT:17,38000 zł
Unit Price with VAT:21,37740 zł