
MAX20471ATCB/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20471ATCB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20471ATCB/V+ |
Description | IC REG BOOST 5.15V 500MA 12TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 500mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20471ATCB/V+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Strip | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 12-TDFN (3x3) |
Voltage - Input (Max) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | 6,87149 zł | 4 287,81 zł |
| Unit Price without VAT: | 6,87149 zł |
|---|---|
| Unit Price with VAT: | 8,45193 zł |

