
MAX14866UWZ+T | |
|---|---|
DigiKey Part Number | MAX14866UWZ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14866UWZ+T |
Description | IC SWITCH SPST X 16 13OHM 110WLP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit IC Switch 1:1 13Ohm 110-WLP (5.5x5.44) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14866UWZ+T Models |
Category | -3db Bandwidth 50MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 100pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 7.7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST | Crosstalk -65dB @ 5MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 85°C |
Number of Circuits 16 | Mounting Type Surface Mount |
On-State Resistance (Max) 13Ohm | Package / Case 110-WFBGA, WLBGA |
Voltage - Supply, Single (V+) 1.7V ~ 5.5V | Supplier Device Package 110-WLP (5.5x5.44) |
Switch Time (Ton, Toff) (Max) 4µs, 4µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 155,83067 zł | 311 661,34 zł |
| Unit Price without VAT: | 155,83067 zł |
|---|---|
| Unit Price with VAT: | 191,67172 zł |

