
MAX24101ELU+ | |
|---|---|
DigiKey Part Number | MAX24101ELU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX24101ELU+ |
Description | IC TRANSCEIVER 0/8 60FCLGA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0/8 Receiver 60-FCLGA (4x13) |
Datasheet | Datasheet |
EDA/CAD Models | MAX24101ELU+ Models |
Category | Voltage - Supply 2.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 60-TFLGA Exposed Pad, FC |
Type Receiver | Supplier Device Package 60-FCLGA (4x13) |
Number of Drivers/Receivers 0/8 | Base Product Number |
Receiver Hysteresis 200 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 113,63812 zł | 27 841,34 zł |
| Unit Price without VAT: | 113,63812 zł |
|---|---|
| Unit Price with VAT: | 139,77489 zł |

