
MAX14758EUE+T | |
|---|---|
DigiKey Part Number | MAX14758EUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14758EUE+T |
Description | IC SW SPST-NO/NCX4 10OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14758EUE+T Models |
Category | Switch Time (Ton, Toff) (Max) 60µs, 3µs |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 145MHz |
Packaging Tape & Reel (TR) | Charge Injection 580pC |
Part Status Discontinued at DigiKey | Channel Capacitance (CS(off), CD(off)) 35pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 2.5nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -96dB @ 10MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 10Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 300mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 10V ~ 70V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±10V ~ 35V | Base Product Number |

