
MAX14550EEVKIT+ | |
|---|---|
DigiKey Part Number | MAX14550EEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14550EEVKIT+ |
Description | EVAL BOARD FOR MAX14550E |
Customer Reference | |
Detailed Description | MAX14550E - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Switch |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded No |
Packaging Box | Utilized IC / Part MAX14550E |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |

