
MAX1402EVKIT+ | |
|---|---|
DigiKey Part Number | MAX1402EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1402EVKIT+ |
Description | EVAL KIT/EVAL SYSTEM FOR MAX1402 |
Customer Reference | |
Detailed Description | MAX1402 - 18 Bit 480 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Range ±VREF/2 |
Packaging Box | Power (Typ) @ Conditions 26.7mW @ 480SPS |
Part Status Obsolete | Utilized IC / Part MAX1402 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
Sampling Rate (Per Second) 480 |

