1N5920B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 285
Unit Price: 1,08000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 910
Unit Price: 1,04000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,30836 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,17026 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,23000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,22981 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 27,81520 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,57106 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 816
Unit Price: 1,15000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18384 zł
Datasheet
Zener Diode 6.2 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5920B

DigiKey Part Number
1N5920B-ND
Manufacturer
Manufacturer Product Number
1N5920B
Description
DIODE ZENER 6.2V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 6.2 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4735A,113Nexperia USA Inc.2 2851727-4226-1-ND1,08000 złSimilar
1N4735A,133Nexperia USA Inc.4 9101727-1940-1-ND1,04000 złSimilar
1N5920BMicrochip Technology01N5920BMS-ND17,30836 złSimilar
1N5920BGMicrochip Technology0150-1N5920BG-ND11,17026 złSimilar
1N5920CMicrochip Technology01N5920C-ND22,23000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types