
MAX1198EVKIT | |
|---|---|
DigiKey Part Number | MAX1198EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1198EVKIT |
Description | EVAL KIT FOR MAX1198 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1195, 1196, 1197, 1198 - 8 Bit 100M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Range ±1V |
Packaging Box | Power (Typ) @ Conditions 264mW @ 100MSPS |
Part Status Active | Utilized IC / Part MAX1195, 1196, 1197, 1198 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 8 | Base Product Number |
Sampling Rate (Per Second) 100M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,37000 zł | 1 499,37 zł |
| Unit Price without VAT: | 1 499,37000 zł |
|---|---|
| Unit Price with VAT: | 1 844,22510 zł |

