
MAX11635EVKIT# | |
|---|---|
DigiKey Part Number | MAX11635EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11635EVKIT# |
Description | EVAL KIT MAX11635 (12-BIT 300KSP |
Customer Reference | |
Detailed Description | MAX11635 - 12 Bit 300k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 300k |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface MICROWIRE™, QSPI™, Serial, SPI™ |
Packaging Bulk | Input Range ±VREF |
Part Status Obsolete | Utilized IC / Part MAX11635 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |


