
MAX11158EUB+ | |
|---|---|
DigiKey Part Number | MAX11158EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11158EUB+ |
Description | IC ADC 18BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11158EUB+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 2.3V ~ 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 10-uMAX/uSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,05000 zł | 174,05 zł |
| 10 | 142,63400 zł | 1 426,34 zł |
| 50 | 130,05440 zł | 6 502,72 zł |
| 100 | 126,16130 zł | 12 616,13 zł |
| 250 | 122,05156 zł | 30 512,89 zł |
| Unit Price without VAT: | 174,05000 zł |
|---|---|
| Unit Price with VAT: | 214,08150 zł |

