
MAX11111ATB+T | |
|---|---|
DigiKey Part Number | MAX11111ATB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11111ATB+T |
Description | IC ADC 8BIT 10-TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 SAR 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11111ATB+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.2V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 2.2V ~ 3.6V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 10-WFDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 10-TDFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,35562 zł | 20 889,05 zł |
| Unit Price without VAT: | 8,35562 zł |
|---|---|
| Unit Price with VAT: | 10,27741 zł |

