
MAX105ECS+ | |
|---|---|
DigiKey Part Number | MAX105ECS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX105ECS+ |
Description | IC ADC 6BIT 80-TQFP-EP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Bit Analog to Digital Converter 2 Input 2 Flash 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MAX105ECS+ Models |
Category | Architecture Flash |
Manufacturer Analog Devices Inc./Maxim Integrated | Reference Type Internal |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 3V ~ 3.6V |
Number of Bits 6 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 800M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 80-TQFP Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 80-TQFP-EP (12x12) |
Data Interface LVDS - Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,18000 zł | 357,18 zł |
| 10 | 298,81600 zł | 2 988,16 zł |
| 25 | 284,24040 zł | 7 106,01 zł |
| 119 | 266,62538 zł | 31 728,42 zł |
| Unit Price without VAT: | 357,18000 zł |
|---|---|
| Unit Price with VAT: | 439,33140 zł |

