Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7660CUA+T

DigiKey Part Number
175-ICL7660CUA+TTR-ND - Tape & Reel (TR)
175-ICL7660CUA+TCT-ND - Cut Tape (CT)
175-ICL7660CUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL7660CUA+T
Description
IC REG CHARGE PUMP 20MA 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ICL7660CUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 906
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,41000 zł15,41 zł
1011,66400 zł116,64 zł
2510,73120 zł268,28 zł
1009,70380 zł970,38 zł
2509,21396 zł2 303,49 zł
5008,91868 zł4 459,34 zł
1 0008,67563 zł8 675,63 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,73175 zł19 329,38 zł
Manufacturers Standard Package
Unit Price without VAT:15,41000 zł
Unit Price with VAT:18,95430 zł