
DS4000G0/WBGA | |
|---|---|
DigiKey Part Number | DS4000G0/WBGA-ND |
Manufacturer | |
Manufacturer Product Number | DS4000G0/WBGA |
Description | IC OSC TCXO 16MHZ 24-BBGA |
Customer Reference | |
Detailed Description | Temperature, Compensated Crystal Oscillator (TCXO) IC 16MHz 24-WBGA (11x9) |
Datasheet | Datasheet |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Bag | Package / Case 24-BBGA |
Part Status Obsolete | Supplier Device Package 24-WBGA (11x9) |
Type Temperature, Compensated Crystal Oscillator (TCXO) | Mounting Type Surface Mount |
Frequency 16MHz | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |

