Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC14049BFELG | |
|---|---|
DigiKey Part Number | MC14049BFELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14049BFELG |
Description | IC INVERTER 6CH 1-INP 16SOEIAJ |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC14049BFELG Models |
Category | Current - Output High, Low 10mA, 40mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOEIAJ |
Number of Inputs 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14049BDR2G | onsemi | 12 332 | MC14049BDR2GOSCT-ND | 2,05000 zł | Similar |
| CD4049UBDR | Texas Instruments | 7 058 | 296-31502-1-ND | 2,05000 zł | Similar |
| CD4049UBDRE4 | Texas Instruments | 1 807 | 296-52631-1-ND | 1,65000 zł | Similar |
| CD4049UBDRG4 | Texas Instruments | 1 510 | 296-52632-1-ND | 1,65000 zł | Similar |
| CD4049UBDW | Rochester Electronics, LLC | 118 421 | 2156-CD4049UBDW-ND | 2,73000 zł | Similar |







