
DS3920T-001+ | |
|---|---|
DigiKey Part Number | DS3920T-001+-ND |
Manufacturer | |
Manufacturer Product Number | DS3920T-001+ |
Description | IC CURRENT MIRROR SOT6 |
Customer Reference | |
Detailed Description | Current Mirror Regulator 20mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DS3920T-001+ Models |
Category | Current - Output 20mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SOT-23-6 |
Function Current Mirror | Supplier Device Package SOT-23-6 |
Voltage - Input 2.97V ~ 76V | Base Product Number |

