
DS4412U+ | |
|---|---|
DigiKey Part Number | DS4412U+-ND |
Manufacturer | |
Manufacturer Product Number | DS4412U+ |
Description | IC DAC 4BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Bit Digital to Analog Converter 2 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS4412U+ Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±0.5 (Max) |
Part Status Active | Architecture Current Sink, Current Source |
Number of Bits 4 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 zł | 8,44 zł |
| 10 | 6,24100 zł | 62,41 zł |
| 50 | 5,36600 zł | 268,30 zł |
| 100 | 5,09500 zł | 509,50 zł |
| 250 | 4,80908 zł | 1 202,27 zł |
| 500 | 4,63672 zł | 2 318,36 zł |
| 1 000 | 4,49486 zł | 4 494,86 zł |
| 2 500 | 4,34506 zł | 10 862,65 zł |
| 5 000 | 4,25480 zł | 21 274,00 zł |
| Unit Price without VAT: | 8,44000 zł |
|---|---|
| Unit Price with VAT: | 10,38120 zł |

