
DS28E15G+U | |
|---|---|
DigiKey Part Number | DS28E15G+U-ND |
Manufacturer | |
Manufacturer Product Number | DS28E15G+U |
Description | IC AUTHENTICATION CHIP 2-SFN |
Customer Reference | |
Detailed Description | Authentication Chip 2-SFN (3.5x6.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E15G+U Models |
Category | Type Authentication Chip |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications Authentication, Security |
Series | Mounting Type Surface Mount |
Packaging Strip | Package / Case 2-WDFN |
Part Status Discontinued at DigiKey | Supplier Device Package 2-SFN (3.5x6.5) |
DigiKey Programmable Not Verified | Base Product Number |

