
DS21372T+ | |
|---|---|
DigiKey Part Number | DS21372T+-ND |
Manufacturer | |
Manufacturer Product Number | DS21372T+ |
Description | IC TELECOM INTERFACE 32TQFP |
Customer Reference | |
Detailed Description | Telecom IC Bit Error Rate Tester (BERT) 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS21372T+ Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 10mA |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Bit Error Rate Tester (BERT) | Package / Case 32-TQFP |
Interface T1 | Supplier Device Package 32-TQFP (7x7) |
Number of Circuits 1 | Base Product Number |

