
DS2120E | |
|---|---|
DigiKey Part Number | DS2120E-ND |
Manufacturer | |
Manufacturer Product Number | DS2120E |
Description | IC TERM SCSI ULTRA3 LVD 28TSSOP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 28-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Type SCSI, LVD, SE | Supplier Device Package 28-TSSOP |
Number of Terminations 9 | Base Product Number |

