SCSI, SE Terminator 9 Terminations 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2114Z

DigiKey Part Number
DS2114Z-ND
Manufacturer
Manufacturer Product Number
DS2114Z
Description
IC TERM SCSI 2% 150MIL 16-SOIC
Customer Reference
Detailed Description
SCSI, SE Terminator 9 Terminations 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2114Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
SCSI, SE
Number of Terminations
9
Voltage - Supply
4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.