
DS1818R-5-U+ | |
|---|---|
DigiKey Part Number | DS1818R-5-U+-ND |
Manufacturer | |
Manufacturer Product Number | DS1818R-5-U+ |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1818R-5-U+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 100ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.06V |

