
DS1685EN-3+T&R | |
|---|---|
DigiKey Part Number | 175-DS1685EN-3+T&RTR-ND - Tape & Reel (TR) 175-DS1685EN-3+T&RCT-ND - Cut Tape (CT) 175-DS1685EN-3+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1685EN-3+T&R |
Description | IC RTC CLK/CALENDAR PAR 24TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1685EN-3+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, NVSRAM, Square Wave Output, Y2K | |
Memory Size | 242B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.7V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 2mA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,56000 zł | 45,56 zł |
| 10 | 35,80700 zł | 358,07 zł |
| 25 | 33,37080 zł | 834,27 zł |
| 100 | 30,68980 zł | 3 068,98 zł |
| 250 | 29,41160 zł | 7 352,90 zł |
| 500 | 28,64154 zł | 14 320,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,00757 zł | 28 007,57 zł |
| Unit Price without VAT: | 45,56000 zł |
|---|---|
| Unit Price with VAT: | 56,03880 zł |

