
DS1672S-3+T&R | |
|---|---|
DigiKey Part Number | 175-DS1672S-3+T&RTR-ND - Tape & Reel (TR) 175-DS1672S-3+T&RCT-ND - Cut Tape (CT) 175-DS1672S-3+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1672S-3+T&R |
Description | IC RTC BINARY COUNTER I2C 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1672S-3+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Trickle-Charger | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 3.3V | |
Voltage - Supply, Battery | 1.3V ~ 3.63V | |
Current - Timekeeping (Max) | 500µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,26000 zł | 19,26 zł |
| 10 | 14,68800 zł | 146,88 zł |
| 25 | 13,54960 zł | 338,74 zł |
| 100 | 12,29760 zł | 1 229,76 zł |
| 250 | 11,70016 zł | 2 925,04 zł |
| 500 | 11,34020 zł | 5 670,10 zł |
| 1 000 | 11,04386 zł | 11 043,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,73113 zł | 26 827,83 zł |
| Unit Price without VAT: | 19,26000 zł |
|---|---|
| Unit Price with VAT: | 23,68980 zł |

