Direct

DS1339C-33 | |
|---|---|
DigiKey Part Number | DS1339C-33-ND |
Manufacturer | |
Manufacturer Product Number | DS1339C-33 |
Description | IC RTC CLK/CALENDAR I2C 16SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1339C-33 Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 200µA @ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 16-SOIC |
Date Format YY-MM-DD-dd | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1339C-33# | Analog Devices Inc./Maxim Integrated | 218 | DS1339C-33#-ND | 43,70000 zł | Direct |


